346-054-526-207

Heilind Number:EDA346-054-526-207
Manufacturer:EDAC
Manufacturer Number:346-054-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-526-207

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Designed for optimal performance, these connectors feature a double-row layout with 54 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers durability and safety. With a contact material of Copper Alloy, these connectors guarantee reliable conductivity. Their .125-inch pitch and .2-inch row spacing facilitate easy integration, while a straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB connections with these high-quality connectors, a must-have in any professional setup.