346-054-526-804

Heilind Number:EDA346-054-526-804
Manufacturer:EDAC
Manufacturer Number:346-054-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-526-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for efficient power delivery in electronic systems. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any environment. With a 3A amperage rating, they can handle high power demands with ease. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a total of 54 positions for seamless board-to-board connections. Whether for data transfer or power distribution, these connectors offer robust and secure linkages. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your connectivity solutions with these essential components.