M83723/83S20417 L/C

Heilind Number:EDA346-054-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-526-808

Detailed Description

Elevate your PCB connectivity with Card Edge Connectors in a striking green hue. Designed for high performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and robust Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 54 positions, they offer ample connectivity options, while a pitch of .125 in and row spacing of .2 in streamline installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Whether you're a tech enthusiast or a professional engineer, these connectors, found in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category, are a must-have for your projects. Upgrade your setup with these essential components and experience enhanced connectivity like never before.