M83723/83S2041Y L/C

Heilind Number:EDA346-054-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-201

Detailed Description

Enhance connectivity within your PCB design with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With an amperage of 3 A, they provide efficient power transmission. The two rows of Copper Alloy contacts offer seamless integration, with a pitch of .125 in and row spacing of .2 in accommodating precise assembly. With 54 positions available, these connectors facilitate extensive connectivity. Designed for straight mounting orientation, they are versatile in application. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors guarantee consistent performance. Perfect for professional use in PCB assembly, they are part of our comprehensive range of quality connector solutions. Elevate your project with these essential components.