M83723/83S22127 L/C

Heilind Number:EDA346-054-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. With an amperage rating of 3 A, these connectors are designed for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The dual-row design with 54 positions offers ample connectivity options, while the copper alloy contacts guarantee high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Suitable for straight mounting orientation, these connectors are versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for both indoor and outdoor use. Elevate your PCB assembly with these high-performance connectors.