346-054-540-208

Heilind Number:EDA346-054-540-208
Manufacturer:EDAC
Manufacturer Number:346-054-540-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-208

Detailed Description

Enhance connectivity within your electronic designs with these Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 54 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Designed for straight mount orientation, they offer versatility in assembly. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for both standard and harsh environments. Elevate your PCB connectivity with this essential component.