M83723/83S22197 L/C

Heilind Number:EDA346-054-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-802

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a contact material of Copper Alloy, they guarantee reliable conductivity. The 54-position layout, along with a pitch of .125 inches and row spacing of .2 inches, offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial environments. Whether for prototype development or mass production, these connectors provide the perfect solution for your board-to-board connectivity needs. Upgrade your systems with confidence and precision.