M83723/83S22199 L/C

Heilind Number:EDA346-054-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-804

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors offer a reliable 3 A amperage, perfect for various applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With two rows and 54 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Suitable for straight mounting orientation, they are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your connectivity solutions with our Card Edge Connectors.