M83723/83S2219N L/C

Heilind Number:EDA346-054-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-807

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating, they offer reliable power transmission. The two rows of copper alloy contacts ensure secure and efficient connections, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With 54 positions, these connectors provide ample room for multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Trust in our connectors for seamless board-to-board connectivity in your projects.