M83723/83S2219Y L/C

Heilind Number:EDA346-054-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, offering a reliable solution for your PCB interconnections. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure robust performance in demanding environments. Featuring two rows of 54 positions each, they provide ample connectivity options for your applications. The Copper Alloy contacts offer superior conductivity, while the green color coding allows for easy identification. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, they are suitable for use in various industries. Trust in our high-quality connectors to optimize your PCB designs for efficiency and reliability.