M83723/83S22326 L/C

Heilind Number:EDA346-054-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row configuration, with 54 positions and a .125-inch pitch, allows for efficient data transfer. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation and maintenance. Elevate your PCB connections with these high-performance components.