M83723/83S22327 L/C

Heilind Number:EDA346-054-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-540-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable performance even in demanding environments. The double-row design with a pitch of .125 inches and row spacing of .2 inches allows for seamless integration on your PCB. Offering 54 positions for optimal connectivity, these connectors support an amperage of 3A. Suitable for straight mounting orientation, they operate efficiently within a wide temperature range of -40 to 105°C. Ideal for various applications, these connectors are a valuable addition to your electronic projects.