M83723/83S22329 L/C

Heilind Number:EDA346-054-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-201

Detailed Description

Enhance your circuit connectivity with these Card Edge Connectors, designed for optimal performance in electronic devices. Featuring a sleek Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission. With a double-row design and a total of 54 positions, they offer ample connectivity options for your PCB applications. The Copper Alloy contacts guarantee secure and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy integration. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Trust in their straight mount orientation to streamline your assembly process. Elevate your electronic projects with these high-quality Card Edge Connectors.