M83723/83S2232N L/C

Heilind Number:EDA346-054-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission. The two-row layout, with a total of 54 positions, offers ample connectivity options for your circuit boards. Made of robust Copper Alloy, the contacts guarantee stable signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient PCB assembly. Whether in straight or right-angle mount orientation, these connectors provide flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse applications in various industries. Trust in our Card Edge Connectors for dependable and efficient board-to-board connections.