M83723/83S2232Y L/C

Heilind Number:EDA346-054-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-203

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for reliability and efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation. With a green color for easy identification, these connectors offer a maximum amperage of 3A, suitable for various applications. The copper alloy contact material guarantees a secure and stable connection, while the double-row design with 54 positions allows for versatile use. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether for personal projects or professional use, these Card Edge Connectors are a valuable addition to your toolkit.