M83723/83S22556 L/C

Heilind Number:EDA346-054-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-204

Detailed Description

Introducing our Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic systems. Featuring a vibrant green color, these connectors are not just visually striking but also high-performing, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With two rows of 54 positions in total, these connectors provide ample connectivity options for your PCBs. The contact material, made of Copper Alloy, ensures optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient mating. Suitable for a wide range of applications, they operate reliably in temperatures ranging from -40 to 105°C. Choose these Card Edge Connectors for your next project and experience seamless connectivity.