M83723/83S22557 L/C

Heilind Number:EDA346-054-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-207

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, they offer both visual appeal and easy identification. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The dual-row design with 54 positions caters to high-density applications, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Ideal for board-to-board connections, these connectors are a vital component for electronic systems.