M83723/83S22558 L/C

Heilind Number:EDA346-054-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green hue, these connectors boast a robust amperage of 3 A, making them ideal for powering various electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and 54 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, these connectors perform flawlessly in a wide operating temperature range of -40 to 105 °C. Trust in their quality and efficiency to meet your connectivity needs seamlessly.