M83723/83S22559 L/C

Heilind Number:EDA346-054-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Built for durability, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows and 54 positions, they ensure seamless and secure board-to-board connections. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate efficient installation. Designed for straight mount orientation, these connectors are suitable for a wide range of applications, even in harsh environments with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with these high-quality Card Edge Connectors.