M83723/83S2255N L/C

Heilind Number:EDA346-054-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, boasting a sleek green design that adds a pop of color to your setup. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, they offer seamless connectivity for up to 54 positions. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your connectivity game with our high-quality Card Edge Connectors.