M83723/83S24196 L/C

Heilind Number:EDA346-054-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, these connectors guarantee efficient power transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration, with a total of 54 positions available for versatile connectivity options. Whether for industrial or commercial use, our Card Edge Connectors offer exceptional performance, with a straight mount orientation and an operating temperature range of -40 to 105°C, ensuring optimal functionality in any application. Upgrade your PCB setup with these essential components.