M83723/83S24197 L/C

Heilind Number:EDA346-054-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring two rows and 54 positions, they offer seamless connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your setup with this essential component from our lineup of high-quality PCB connectors.