M83723/83S24198 L/C

Heilind Number:EDA346-054-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-807

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors in a vibrant green hue. Designed for precision, they boast a 3 A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 54 positions, these connectors offer ample space for seamless integration. Crafted with top-grade Copper Alloy contacts, they ensure reliable performance. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with these high-quality connectors for efficient and secure board-to-board connections.