M83723/83S2419Y L/C

Heilind Number:EDA346-054-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-858

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek green exterior made of UL 94V-0 Thermoplastic Polyester. Featuring two rows and a total of 54 positions, these connectors offer seamless integration for your electronic devices. Crafted with durable copper alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. With a precise pitch of .125 inches and row spacing of .2 inches, they guarantee a secure fit on your circuit board. Whether you require straight or angled mounting, these connectors provide flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for both standard and extreme environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.