M83723/83S24436 L/C

Heilind Number:EDA346-054-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-541-878

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 54 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing enable seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic assemblies.