M83723/83S24437 L/C

Heilind Number:EDA346-054-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-555-201

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission. The two rows of 54 positions each, with a pitch of .125 in, offer ample space for multiple connections. Crafted with Copper Alloy contacts, they guarantee efficient signal transfer. The straight mount orientation and compact design make them ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our high-quality products to streamline your connectivity needs.