M83723/83S2443Y L/C

Heilind Number:EDA346-054-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-555-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for reliable power distribution, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row layout and 54 positions, they provide ample connectivity for your board-to-board applications. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for rugged industrial environments. Choose the straight mount orientation for seamless integration. Elevate your connectivity solutions with our Card Edge Connectors.