M83723/83S24576 L/C

Heilind Number:EDA346-054-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these green connectors boast a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 54 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors and experience enhanced performance.