M83723/83S24578 L/C

Heilind Number:EDA346-054-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-555-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic circuitry. Featuring a vibrant green hue, these connectors offer a visually distinct touch to your projects. With a robust amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and efficient conductivity. The dual-row design with 54 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing enable precise alignment on PCBs. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate smoothly in temperatures ranging from -40 to 105 °C. Explore seamless connectivity solutions with our high-quality Card Edge Connectors.