| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83S24579 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-054-555-802 |
M83723/83S24579 L/C
| Heilind Number: | EDA346-054-555-802 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83S24579 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these Green Card Edge Connectors, designed for optimal performance and durability. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and reliable power transmission. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they accommodate 54 positions for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

