M83723/83S2457Y L/C

Heilind Number:EDA346-054-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliability in any application. With a double-row design and 54 positions, they provide ample connectivity options while maintaining efficient signal transmission. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Trust in their straight mount orientation for easy installation and a secure fit. Elevate your PCB connections with these essential components.