M83723/83S24617 L/C

Heilind Number:EDA346-054-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-555-808

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each boasting a 3 A amperage rating, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 54 positions offer ample scalability for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component in your electronic assemblies. Trust in their straight mount orientation for easy installation and secure performance. Elevate your interconnection systems with these high-quality components, essential for any electronics enthusiast or professional.