M83723/83S24618 L/C

Heilind Number:EDA346-054-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they offer reliable performance in various environments. The copper alloy contact material ensures efficient power transmission, while the dual-row design with 54 positions allows for extensive connectivity options. Operating at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in setup. Upgrade your connectivity solutions with these essential components.