M83723/83S2461N L/C

Heilind Number:EDA346-054-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-555-878

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a double-row configuration with 54 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with Copper Alloy contacts, these connectors provide excellent conductivity, with a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for secure connections. Operating within a wide temperature range of -40 to 105°C, they are suitable for diverse applications. Choose these connectors for dependable board-to-board connectivity in various electronic systems.