M83723/83S2461Y L/C

Heilind Number:EDA346-054-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green hue and boast a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a current rating of 3 A, they can efficiently power your circuitry. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with 54 positions offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, promoting efficient board-to-board connections. Choose these connectors for quality, durability, and seamless functionality in your electronic projects.