M83723/83W8037 L/C

Heilind Number:EDA346-054-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-203

Detailed Description

Enhance connectivity within your circuitry with these Card Edge Connectors, designed for seamless integration on your PCB. Featuring a vibrant green hue, they not only offer visual distinction but also boast high functionality, with a 3A amperage capacity. Constructed from durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various environments. With two rows and 54 positions, they provide ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our range of PCB connectors for more options to suit your needs.