346-054-556-208

Heilind Number:EDA346-054-556-208
Manufacturer:EDAC
Manufacturer Number:346-054-556-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-208

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity, while the double-row configuration with 54 positions allows for seamless integration. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our quality products to streamline your board-to-board connections effortlessly.