M83723/83W8986 L/C

Heilind Number:EDA346-054-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color, these connectors offer a sleek and visually appealing addition to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable power delivery with an amperage of 3 A. The dual-row design, with a total of 54 positions and a pitch of .125 inches, allows for efficient and secure connections. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these high-quality connectors, perfect for demanding industrial environments.