M83723/83W8988 L/C

Heilind Number:EDA346-054-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-802

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration within PCB assemblies. Featuring a vibrant Green color, these connectors boast a high amperage rating of 3 A, making them ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in various operating environments. With two rows and a total of 54 positions, they offer ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on the board. Suitable for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them versatile and resilient components for your electronic projects. Explore our range of connectors in the Board To Board PCB category for seamless interconnection solutions.