M83723/83W8989 L/C

Heilind Number:EDA346-054-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3 A amperage capacity, they provide robust power transmission for your electronic devices. Featuring two rows of 54 copper alloy contacts, each with a .125-inch pitch and .2-inch row spacing, they facilitate efficient signal transfer. Their straight mount orientation offers convenient installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.