M83723/83W898N L/C

Heilind Number:EDA346-054-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, they provide reliable power transmission. The dual-row design, with 54 positions at a pitch of .125 inches, offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Whether in straight or angled mount orientations, these connectors guarantee efficient and secure board-to-board connections. Elevate your electronics projects with these high-quality components.