M83723/83W10026 L/C

Heilind Number:EDA346-054-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in any setting. With a 3 A amperage rating, these connectors offer efficient power transmission. The 54 positions, organized into 2 rows with a pitch of .125 inches, facilitate seamless board-to-board connections. Made of high-quality Copper Alloy, the contacts guarantee optimal conductivity. Suitable for a wide temperature range from -40 to 105 °C, they are ideal for diverse applications. Designed for straight mount orientation, these connectors provide easy integration. Elevate your electronic projects with this essential component.