M83723/83W10028 L/C

Heilind Number:EDA346-054-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors are not only visually striking but also deliver exceptional functionality. With a current rating of 3 A, they are suitable for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows and a total of 54 positions, these connectors provide ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, they offer precise and secure connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Upgrade your PCB setup with these high-quality Card Edge Connectors.