M83723/83W1002N L/C

Heilind Number:EDA346-054-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-556-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 54 positions, they provide ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation. Upgrade your PCB connections with these top-of-the-line connectors.