M83723/83W1002Y L/C

Heilind Number:EDA346-054-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-558-201

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed with durability in mind, these connectors feature a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the double-row configuration with 54 positions allows for versatile integration on PCBs. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Facilitating seamless board-to-board connections, they are a vital component for maintaining optimal functionality in electronic systems. Available in a sleek green color and designed for straight mounting orientation, our Card Edge Connectors combine practicality with performance, making them a must-have in any engineer's toolbox. Elevate your connectivity solutions with these high-quality connectors.