M83723/83W10059 L/C

Heilind Number:EDA346-054-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-558-207

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connectors in a vibrant green hue. These connectors feature a contact material of Copper Alloy, ensuring reliable performance in high-speed data transmission. With a housing material of UL 94V-0 Thermoplastic Polyester, they offer robust protection against environmental factors. Designed for efficiency, the connectors have a pitch of .125 inches and two rows with a row spacing of .2 inches, accommodating up to 54 positions. Their right-angle mount orientation provides flexibility in PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in our connectors to deliver exceptional connectivity and performance for your projects.