M83723/83W10068 L/C

Heilind Number:EDA346-054-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-558-803

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green hue that adds a pop of color to your setup. With a robust amperage rating of 3A and a housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure safe and reliable power transmission. The double-row design with a total of 54 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal integrity. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless integration into your PCB assembly. The right-angle mount orientation further enhances versatility, allowing for easy and efficient installation. Engineered to perform in a wide range of environments, these connectors boast an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with these essential components.