M83723/83W10069 L/C

Heilind Number:EDA346-054-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-558-804

Detailed Description

Enhance your PCB connections with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 54 positions, these connectors offer ample space for seamless board-to-board connections. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Thanks to a versatile .125-inch pitch and .2-inch row spacing, these connectors provide precise alignment on your PCB. Their Right Angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with these essential components, perfect for a wide range of applications.