M83723/83W1006N L/C

Heilind Number:EDA346-054-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-558-807

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connectors in vibrant Green. Designed for optimal connectivity, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 54 positions and a pitch of .125 inches, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for demanding environments. Elevate your electronic projects with our premium Card Edge Connectors.