M83723/83W1006Y L/C

Heilind Number:EDA346-054-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-558-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components for seamless board-to-board PCB integration. Designed for efficiency, these connectors boast a vibrant green hue and feature a double-row configuration with 54 positions, ensuring ample connections for your applications. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance even in demanding environments. The .125-inch pitch and .2-inch row spacing facilitate easy and precise installation, while the right angle mount orientation offers flexibility in positioning. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are not only efficient but also robust. Trust in their quality to streamline your electronic setups with precision and durability.